1-1775470-2

HPI CONN., 2.0MM, V/T, SMT, 12P, 80U"

Enhance your circuit connectivity with this high-performance HPI connector, featuring a 2.0mm pitch and a vertical surface mount design for seamless integration. With 12 brass contacts plated in tin, it ensures reliable signal transmission in a compact inline layout. The PA 9T GF housing, compliant with UL 94V-0 standards, offers durability and safety. Operating within a wide temperature range of -25 to 85°C, this connector is suitable for various applications. With a mating and retention design, it guarantees a secure connection to the printed circuit board. RoHS compliant and packaged in a reel, it's ideal for efficient assembly in electronic devices. Elevate your PCB design with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1775470-2
Series: HPI
Amperage: 3 A
Housing Material: PA 9T GF
Number of Contacts: 12
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 3 A
Number of Positions: 12
Housing Color: Natural
Mount Orientation: Vertical
GPL: 289
Packaging: Reel
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Nickel
Connector Height: .242 in, 6.15 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E976
Wire Size: .05 mm², 30 AWG
Contact Layout: Inline
Connector Length: 1.079 in, 27.4 mm
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .213 in, 5.4 mm
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .079 in, 2 mm
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 80 µin
Contact Mating Area Length: .138 in, 3.5 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1775470-2
SKU: AMP1-1775470-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: