1-178139-5
DYNAMIC 3200 HDR H 6P ASSY
Enhance your power circuitry with the DYNAMIC 3200 HDR H 6P ASSY from the innovative Dynamic 3000 Series. Designed for durability and performance, this assembly features a two-row configuration with through-hole solder termination, perfect for reliable board mounting. The polyester housing with UL 94V-0 flammability standard ensures safety and compliance, while the copper alloy contacts with tin plating offer efficient power transmission. With a contact amperage of 8A and six positions, it's ideal for power applications. The black housing color and industrial-grade construction make it suitable for a wide range of environments. Experience seamless wire-to-board connectivity with this shrouded PCB mount header, complete with retention legs for added stability. RoHS compliant and operating within a temperature range of -55 to 105°C, it's a dependable choice for your connectivity needs. With a package quantity of 20, it's ready to elevate your electronic designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-178139-5 |
Series: | Dynamic 3000 Series |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .2 in, 5.08 mm |
Contact Type: | Tab |
Row Spacing: | .299 in, 7.62 mm |
Package Quantity: | 20 |
Contact Amperage: | 8 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 440 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
Panel Mount: | Without |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | 18.47 mm, .727 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0639 |
Connector Length: | 24.16 mm, .951 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Shape: | Rectangle |
Connector Width: | 1.07 in, 27.18 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .149 in, 3.8 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2 µm, 78.73 µin |
Contact Mating Area Length: | 11 mm, .433 in |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-178139-5 |
SKU: | AMP1-178139-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2018 | P-17-014655 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on DEC 2017. New plant will start Mass Production on Mar 2018. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. | Download |
03/30/2018 | P-17-014664 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on DEC 2017. New plant will start Mass Production on Mar 2018. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. | Download |
03/30/2018 | P-17-014666 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on DEC 2017. New plant will start Mass Production on Mar 2018. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. | Download |
12/23/2013 | P-13-009509 - Manufacturing location change. | Download |
12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download |
11/01/2013 | P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. | Download |