1-178298-5

DYNAMIC HDR ASSY H 10P

Enhance your dynamic connectivity with our HDR Assembly H 10P, a key component in the Dynamic 3000 Series. Designed for high performance and reliability, this UL and CSA certified assembly features a durable black polyester housing with a .149 inch pitch. Engineered for through hole solder termination, it ensures secure and efficient connections in a variety of applications. With a voltage rating of 250 V AC/DC and contact plating in tin, it guarantees optimal conductivity and longevity. Its industrial-grade construction, operating temperature range of -55 to 105°C, and UL 94V-0 flammability standard compliance make it suitable for a wide range of environments. Preloaded with 10 pieces in a tube packaging, this connector is ready for installation in wire-to-board systems, offering signal and power transmission with inline contact layout. The right angle plug, with a connector height of 9.35mm and width of .8 inches, ensures versatile and space-efficient integration. Mating retention with a latch mechanism and keyed alignment provide added security during assembly. RoHS compliant and halogen-free, this connector meets stringent environmental standards while delivering exceptional performance. Partner with us for your connectivity needs and experience the power of seamless communication.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-178298-5
Series: Dynamic 3000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Plating: Tin
Pitch: .149 in
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Keying: X
Package Quantity: 10
Lock Type: Latch
Contact Amperage: 8 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Mating Retention Type: Latch
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .368 in, 9.35 mm
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Preloaded: Yes
Contact Layout: Inline
Contact Transmits: Power, Signal (Data)
Connector Length: 1.9 in, 48.29 mm
Connector System: Wire to Board
Rated Voltage: 250 VAC, 250 VDC
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Assembly, Connector
ECCN: EAR99
Contact Style: Right Angle
Connector Width: 22.1 mm, .8 in
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: UL CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1-178298-5
SKU: AMP1-178298-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download
11/01/2013 P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to
Outside Vendor.
Download