1-1879233-3
SMW5 R33 5%
Enhance your circuit board with the SMW5 R33 5% Power Resistor, a high-performance component designed for precision power management. With a power rating of 5W and a resistance of .33 Ω, it ensures reliable operation even under demanding conditions. This surface mount resistor features solder termination for easy installation and is compliant with RoHS regulations. Its wirewound element construction guarantees optimal performance, while the 500V rated voltage makes it suitable for a wide range of applications. Measuring 13.5 x 7.3 x 6.8 mm, it fits seamlessly into your design, offering efficient power dissipation. Trust in this Surface Mount Resistor for dependable and consistent performance in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879233-3 |
Power Rating: | 5 W |
Termination Type: | Solder |
Resistance: | .33 Ω |
Rated Voltage: | 500 V |
Mounting Style: | Surface Mount |
Dimensions: | 13.5 x 7.3 x 6.8 mm |
Product: | Surface Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP1-1879233-3 |
series: | CGS SM |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 1-1879233-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |