1-1879458-6
RL73V 1H R43 1% 5K RL
Enhance your circuitry with the RL73V 1H R43 1% 5K RL surface mount resistor, a reliable and high-quality component for precise current sensing applications. With a power rating of 0.05 W and a resistance of 43 Ω, it ensures optimal performance in a compact 0201 size. Featuring solder termination and thick film technology, it guarantees easy installation and durability. With a tolerance of 1% and RoHS compliance, this resistor offers accuracy and environmental responsibility. Upgrade your project with this essential component from our Surface Mount Resistors collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879458-6 |
Size Code: | 0201 |
Power Rating: | .05 W |
Termination Type: | Solder |
Resistance: | 43 Ω |
Mounting Style: | Surface Mount |
Dimensions: | .58 x .29 x .23 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879458-6 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±600 ppm/°C |
Part Alias: | 1-1879458-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |