1-1879458-9
RL73N 1H R56 1% 5K RL
Enhance current sensing capabilities with the RL73N 1H R56 1% 5K RL chip resistor. This compact 0201-size component boasts a power rating of 0.05 W, making it ideal for surface mount applications. With a resistance of 56 Ω and a tight tolerance of 1%, it ensures precision in circuitry. The thick film element construction guarantees reliable performance, while the solder termination type simplifies installation. Measuring just 0.58 x 0.29 x 0.23 mm, it offers space-saving efficiency without compromising functionality. Whether used in industrial equipment or consumer electronics, this resistor is a vital component for maintaining optimal performance. Please note that it is not RoHS compliant.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879458-9 |
Size Code: | 0201 |
Power Rating: | .05 W |
Termination Type: | Solder |
Resistance: | 56 Ω |
Mounting Style: | Surface Mount |
Dimensions: | .58 x .29 x .23 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879458-9 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±300 ppm/°C |
Part Alias: | 1-1879458-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |