1-1879459-0

RL73N 1E R24 1% 5K RL

Enhance your electronic projects with the RL73N 1E R24 1% 5K RL resistor. This 0402-sized component, boasting a power rating of .0625 W, offers precise resistance of 24 Ω for reliable performance. Designed for surface mount installation with solder termination, it measures 1 x .5 x .32 mm and belongs to the Current Sensing Resistor category. Crafted with Thick Film technology and featuring a 1% tolerance, this component ensures accurate signal control in your circuitry. With two terminations, it guarantees secure connectivity. Please note that this product is not RoHS compliant. Elevate your designs with the Surface Mount Resistors range.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1879459-0
Size Code: 0402
Power Rating: .0625 W
Termination Type: Solder
Resistance: 24 Ω
Mounting Style: Surface Mount
Dimensions: 1 x .5 x .32 mm
Product: Surface Mount Resistors
Product Type: Current Sensing Resistor
Element Type: Thick Film
Tolerance: 1%
Number of Terminations: 2
SKU: AMP1-1879459-0
series: CGS RL73
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±300 ppm/°C
Part Alias: 1-1879459-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: