1-1879459-4
RL73N 1E R36 1% 5K RL
Enhance your circuitry with the RL73N 1E R36 1% 5K RL Surface Mount Resistor. This compact 0402 size component offers a power rating of .0625 W, ideal for current sensing applications. With a precise resistance of 36 Ω and a tolerance of 1%, it ensures reliable performance. Featuring a thick film element type and solder termination, it facilitates easy installation. Measuring just 1 x .5 x .32 mm, it is perfect for space-constrained designs. Trust in its quality as it is part of our RoHS compliant Surface Mount Resistors product line. Upgrade your projects with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879459-4 |
Size Code: | 0402 |
Power Rating: | .0625 W |
Termination Type: | Solder |
Resistance: | 36 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .32 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879459-4 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±300 ppm/°C |
Part Alias: | 1-1879459-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |