1-1879460-3
RL73N 1J R33 1% 5K RL
Enhance your electronic circuits with the RL73N 1J R33 1% 5K RL surface mount resistor. This tiny yet powerful component, with a size code of 0603 and a power rating of .1 W, delivers precise resistance of 33 ohms with a tolerance of 1%. Its solder termination type ensures secure attachment, while its compact dimensions of 1.6 x .8 x .45 mm make it ideal for space-constrained applications. Crafted with thick film technology, it guarantees reliable performance as a current sensing resistor. RoHS compliant and offering two terminations, this component is a versatile choice for electronic projects in various industries. Upgrade your designs with this high-quality surface mount resistor, a staple in the Surface Mount Resistors category.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879460-3 |
Size Code: | 0603 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 33 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879460-3 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±300 ppm/°C |
Part Alias: | 1-1879460-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |