1-1879460-5
RL73N 1J R39 1% 5K RL
Upgrade your circuit with the RL73N 1J R39 1% 5K RL, a high-quality surface mount resistor designed for precise current sensing applications. With a resistance of 39 Ω and a tolerance of 1%, this compact 0603-sized component offers reliable performance in a small package. Its thick film element and solder termination ensure durability and easy installation, making it ideal for a wide range of electronic devices. Non-RoHS compliant. Experience the power of Surface Mount Resistors in optimizing your circuit's efficiency.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879460-5 |
Size Code: | 0603 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 39 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879460-5 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±300 ppm/°C |
Part Alias: | 1-1879460-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |