1-1879462-7
RL73H 2B R62 1% 5K RL
Enhance your electronic projects with the RL73H 2B R62 1% 5K RL resistor, meticulously designed for optimal performance. With a 62 Ω resistance and 1% tolerance, this surface mount chip resistor offers precision in current sensing applications. Its compact 1206 size and solder termination make it easy to integrate onto your PCB. Boasting a power rating of .25 W, it ensures reliable operation in a variety of circuits. Crafted with thick film technology, it guarantees durability and stability. Rest assured, this high-quality component is a valuable addition to your inventory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879462-7 |
Size Code: | 1206 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 62 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879462-7 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 1-1879462-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |