1-1879462-8
RL73H 2B R75 1% 5K RL
Enhance your circuitry with the RL73H 2B R75 1% 5K RL Surface Mount Resistor. This compact 1206-sized component boasts a power rating of .25 W, offering reliable performance in a variety of applications. With a resistance of 75 Ω and a tolerance of 1%, it ensures precision in current sensing tasks. Its solder termination and surface mount design make installation a breeze, while its dimensions of 3.1 x 1.55 x .55 mm suit space-constrained environments. Engineered with thick film technology, it guarantees durability and efficiency. Whether you're a professional or hobbyist, this resistor, compliant with RoHS standards, is a must-have for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879462-8 |
Size Code: | 1206 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 75 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879462-8 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 1-1879462-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |