1-1879464-0
RL73H 2H R30 1% 4K RL
Enhance your circuitry with the RL73H 2H R30 1% 4K RL surface mount resistor. This compact component, with a size code of 2010 and power rating of 0.75 W, offers precise resistance of 30 Ω with a tolerance of 1%. Designed for current sensing applications, its thick film element ensures reliable performance. Featuring solder termination and a surface mount mounting style, it seamlessly integrates into your PCB layout. The RoHS non-compliance makes it suitable for various electronic projects. Measuring 5 x 2.5 x 0.6 mm, it's compact yet powerful, perfect for space-constrained designs. Trust in its quality as it comes from our Surface Mount Resistors range, a testament to its durability and performance. Upgrade your passive component arsenal with this essential chip resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1879464-0 |
Size Code: | 2010 |
Power Rating: | .75 W |
Termination Type: | Solder |
Resistance: | 30 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 5 x 2.5 x .6 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879464-0 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 1-1879464-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |