1-1879464-4
RL73H 2H R43 1% 4K RL
Enhance your circuitry with the RL73H 2H R43 1% 4K RL resistor, a high-quality component designed for precise current sensing. With a resistance of 43 Ω and a power rating of .75 W, it offers reliable performance in a compact 2010 size. Featuring surface mount termination for easy installation, this thick film resistor ensures stable operation in various electronic applications. Its 1% tolerance and RoHS compliance guarantee accuracy and environmental responsibility. Trust in its Surface Mount Resistors designation for superior quality and efficiency in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879464-4 |
Size Code: | 2010 |
Power Rating: | .75 W |
Termination Type: | Solder |
Resistance: | 43 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 5 x 2.5 x .6 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879464-4 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 1-1879464-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |