1-1879464-5
RL73H 2H R47 1% 4K RL
Enhance your electronic circuitry with our RL73H 2H R47 1% 4K RL current sensing resistor, designed for precision power management. With a power rating of .75 W and a resistance value of 47 Ω, it ensures optimal performance in a compact surface mount package. Featuring a thick film element and solder termination, this resistor guarantees reliable connectivity and accuracy. Compliant with RoHS regulations, it meets environmental standards without compromising on quality. Trust in our Surface Mount Resistors for efficient and effective electronic solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1879464-5 |
Size Code: | 2010 |
Power Rating: | .75 W |
Termination Type: | Solder |
Resistance: | 47 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 5 x 2.5 x .6 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879464-5 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 1-1879464-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |