1-1879464-9
RL73H 2H R68 1% 4K RL
Enhance your electronic projects with the RL73H 2H R68 1% 4K RL resistor. This high-quality surface mount component, with a power rating of .75 W, offers precise resistance of 68 Ω with a 1% tolerance. Its compact 2010 size and solder termination make it easy to install, measuring just 5 x 2.5 x .6 mm. Crafted for current sensing applications, this thick film resistor guarantees reliable performance. Compliant with RoHS standards, it is a sustainable choice for environmentally conscious projects. Upgrade your circuitry with this essential component from our Surface Mount Resistors collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879464-9 |
Size Code: | 2010 |
Power Rating: | .75 W |
Termination Type: | Solder |
Resistance: | 68 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 5 x 2.5 x .6 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879464-9 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 1-1879464-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |