1-1897556-2
090 LIF 32P PLUG ASSY(BK)
Enhance your automotive connectivity with our Multilock Connector System, featuring a housing designed for female terminals. With four rows and a 4mm pitch, this system offers efficient signal transmission in various applications. Constructed with PBT material meeting UL 94-HB flammability standards, it ensures durability and safety. Boasting 32 positions and a 180° cable exit angle, it facilitates seamless wire-to-wire connections. The integrated polarization and terminal position assurance guarantee secure mating, while the black housing with a compact design adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 80°C (-40 to 176°F), this connector is a reliable choice for automotive use. Packaged conveniently in a tray, it is serviceable and ready for deployment. Elevate your connectivity with this essential automotive accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1897556-2 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 32 |
GPL: | N18 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.79 in |
Cable Exit Angle: | 180° |
Height: | 1.01 in, 25.7 mm |
Width: | 21 mm, .826 in |
Mating Tab Width: | .09 in, 2.3 mm |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | B |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1897556-2 |
SKU: | AMP1-1897556-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |