Enhance your connectivity with the DYNAMIC 1100D TAB HSG 34P P/M, a versatile housing component from the Dynamic 1000 Series. Designed for optimal performance, this UL 94V-0 and UL compliant connector features a durable polyester - GF construction in sleek black. With 34 contacts spread across two rows, it offers seamless integration for signal transmission in various applications. Meeting stringent operating standards with a wide temperature range of -55 to 105°C (-67 to 221°F), it ensures reliability even in demanding environments. Perfect for wire and cable connections, this housing is a crucial component for your power connector setup. Rest assured, it complies with RoHS regulations, making it an environmentally conscious choice. Elevate your connectivity game with this top-of-the-line rectangular connector housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1903128-7
Series: Dynamic 1000 Series
Connector Type: Housing
Gender: Plug
Housing Material: Polyester - GF
Number of Contacts: 34
Number of Rows: 2
Pitch: .079 in, 2 mm
Contact Type: Tab
Row Spacing: .129 in, 3.3 mm
Number of Positions: 34
Housing Color: Black
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
Standards Met: UL 94V-0 UL
SKU: AMP1-1903128-7
series: Dynamic 1000 Series
Preloaded: No
Number of Cavities: 34
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Matrix
Height: 21 mm / .826 in
Length: 42.78 mm / 1.684 in
Width: 13.9 mm / .547 in
Panel Thickness: .031 - .078 in / .8 - 2 mm
Operating Voltage: 125 VAC / 125 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Panel Mount
Panel Mount Feature Type: Mounting Ears
Panel Mount: Yes
Panel Mount Feature: With
For Use With: Receptacle Housing
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Panel
Sealable: No
Series Number: 1000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: