Enhance connectivity with this dynamic 1200D receptacle housing, designed for optimal performance. Crafted with durable polyester GF material in a natural finish, it ensures longevity and reliability in various applications. Featuring two rows with a 2.5mm pitch, it offers secure socket contact for up to six positions. With a wide operating temperature range of -55 to 105°C, it can withstand harsh environments with ease. Perfect for signal circuit applications, it accommodates wire and cable connections efficiently. RoHS compliant and meticulously crafted, this rectangular connector housing guarantees quality and functionality in your power systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1939028-3
Connector Type: Housing
Gender: Receptacle
Housing Material: Polyester - GF
Number of Rows: 2
Pitch: .098 in, 2.5 mm
Contact Type: Socket
Row Spacing: .129 in, 3.3 mm
Number of Positions: 6
Housing Color: Natural
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
SKU: AMP1-1939028-3
series: Dynamic 1000 Series
Preloaded: No
Number of Cavities: 6
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Matrix
Height: 11.3 mm / .444 in
Length: 10.1 mm / .397 in
Width: 12.45 mm / .49 in
Operating Voltage: 250 VAC / 250 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Cable Mount (Free-Hanging)
Panel Mount: No
Panel Mount Feature: Without
For Use With: Plug Housing & Header
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Board / Wire-to-Wire
Sealable: No
Series Number: 1000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/03/2018 P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. Download
11/01/2017 P-17-014726 - Product improvement. The packing quantity of following part numbers will be changed. The changes are as follows -Unit Packing Quantity & Type: Changed only for Quantity. -Standard Packing Quantity: No change. -Shipper Packing Quantity & Type: No change. Download