1-1969592-2

HSG,REC,FREE-HANGING,DUALROW,EP2.5

Enhance your power and signal connectivity with this versatile Housing, ideal for free-hanging applications. Constructed with durable Nylon GF1 material in a dual-row configuration, it offers reliable performance in a wide range of environments. Featuring a pitch of 2.5mm and accommodating up to 12 positions, it ensures efficient cable management. With a maximum current rating of 3A and a voltage capability of 250VAC, it is suitable for various power applications. The white housing color and latch lock type provide both functionality and aesthetics, while the UL 94V-0 material flammability standard ensures safety. Perfect for appliances, this connector operates effectively in temperatures ranging from -55 to 105°C. Its compact design, measuring just 19.97mm in height and 10.32mm in width, makes it easy to integrate into your systems. Whether for industrial or commercial use, this Housing is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1969592-2
Color: White
Series: Economy Power 2.5
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon GF1
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .05 in, 1.28 mm
Package Quantity: 700
Lock Type: Latch
Number of Positions: 12
Housing Color: White
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Connector Height: .786 in, 19.97 mm
Sealable: No
Mating Alignment: Without
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: 26 - 22 AWG, .13 - .33 mm²
Contact Transmits: Power
Connector Length: .704 in, 17.89 mm
Connector System: Wire to Wire1
Connector Product Type: Connector
Connector Width: 10.32 mm, .406 in
Mating Retention: With
Mating Connector Lock: With
Insulation Diameter: .051 - .067 in, 1.3 - 1.7 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1969592-2
SKU: AMP1-1969592-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2018 E-18-011148 (xml) - Discontinuance. Download