1-1969597-2
12P RCPT VAL-U-LOK V2
Experience seamless power and signal connectivity with this high-quality housing connector, designed for optimal performance in a wide range of applications. Meeting CSA and UL standards, it guarantees safety and reliability in every use. Crafted from durable Nylon 6/6 material in a natural color, it ensures longevity and efficiency. With two rows and twelve positions, it offers ample connectivity options, while the convenient cable mount design allows for easy installation. Featuring a crimp termination method and a pitch of 4.2 mm, it ensures secure and stable connections. Operating at voltage levels of up to 600 V AC and with a wide temperature range of -40 to 105 °C, it is suitable for various environments. Whether for wire-to-wire or wire-to-board connections, this connector, with its compact dimensions and UL 94V-2 flammability standard compliance, is a perfect choice for appliances and other electronic devices. Each package contains 500 units, making it ideal for bulk use. RoHS compliant and with a connector system versatility, it is a versatile and reliable solution for power and signal transmission needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969597-2 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 11.7 mm, .461 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | 1.039 in, 26.4 mm |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 19.8 mm, .779 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-1969597-2 |
SKU: | AMP1-1969597-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |