1-1969597-8
18P RCPT VAL-U-LOK V2
Enhance your power and signal connections with this versatile housing unit, designed for reliable performance in a range of applications. Meeting CSA and UL standards for quality assurance, this connector features a durable nylon 6/6 construction in a natural hue. With two rows and 18 positions, it offers ample connectivity options, while its cable mount design allows for convenient free-hanging installation. The crimp termination method ensures secure connections, while the 4.2mm pitch and 600V AC voltage rating make it suitable for various power requirements. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is a dependable choice for both wire-to-wire and wire-to-board setups. With a package quantity of 500, it's ideal for large-scale projects, and its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969597-8 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 18 |
Housing Color: | Natural |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 11.7 mm, .461 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | 1.535 in, 39 mm |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 19.8 mm, .779 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-1969597-8 |
SKU: | AMP1-1969597-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |