1-1969598-4
14P FH PLUG VAL-U-LOK V2
Enhance your power and signal connections with this high-quality connector housing, designed for reliable performance in various applications. Meeting UL and CSA standards, it boasts a durable Nylon 6/6 construction in a natural housing color. Featuring two rows with a total of 14 pin contacts, it offers secure cable mount (free-hanging) installation via crimp termination. With a pitch of 4.2mm (.165 in) and a maximum voltage rating of 600V AC, it ensures efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), it's ideal for use in appliances and other electronic systems. RoHS compliant and with a glow wire rating of standard part, this connector housing guarantees safety and quality. Perfect for wire-to-wire connections, it comes in a package of 500, making it suitable for various projects. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969598-4 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 14 |
Housing Color: | Natural |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | .378 in, 9.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | 1.204 in, 30.6 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 23.8 mm, .937 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-1969598-4 |
SKU: | AMP1-1969598-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |