1-1969613-8

18P PM PLUG VAL-U-LOK V0

This durable two-row connector housing is designed for efficient panel mounting, featuring a rugged Nylon 6/6 construction that meets CSA and UL standards for reliable performance. With a 4.2mm pitch and crimp termination method, it offers easy installation for power and signal applications. Boasting a high voltage rating of 600V AC, it ensures safe and efficient connectivity. The natural housing color and compact design make it suitable for various appliances, with a wide operating temperature range of -40 to 105°C (-40 to 221°F). Each package includes 500 units, ideal for bulk installations. RoHS-compliant and with UL 94V-0 flammability rating, this connector housing guarantees both safety and environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969613-8
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:18
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.6 mm, .457 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:1.535 in, 39 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.8 mm, .906 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-1969613-8
SKU:AMP1-1969613-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: