1-1971846-6

6P, RAST 5 Tab Header, THV

Introducing our RAST 5 IDC Connectors, essential components for power circuit applications. With a housing made of durable nylon in a natural color, these connectors feature six copper alloy contacts for reliable performance. Designed for through-hole solder termination on printed circuit boards, they ensure secure connectivity. The straight body orientation and vertical mount make for easy installation. With a pitch of 5mm and voltage rating of 250 VAC, they meet industry standards for safety and efficiency. Each package contains 54 connectors, suitable for various appliance and electronic assembly needs. RoHS compliant and operating within a wide temperature range, these connectors are a dependable choice for your PCB projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1971846-6
Series: RAST 5 IDC Connectors
Housing Material: Nylon
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: .197 in, 5 mm
Voltage: 250 VAC
Contact Type: Tab
Row Spacing: 5 mm
Package Quantity: 54
Number of Positions: 6
Housing Color: Natural
Mount Orientation: Vertical
GPL: JJ4
Packaging: Carton, Tube/Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Power
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: 149.6 µin
PCB Contact Termination Area Plating: Silver
Connector Height: 12.8 mm, .5 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K335
Connector Length: 1.27 in, 32.3 mm
Connector System: Wire to Board
ECCN: EAR99
Keying and Polarized Position Locations: 4D
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
Termination Post Tail Length: .13 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 149.6 µin, 3.8 µm
Contact Retention: Without
Mating Tab Thickness: .031 in, .8 mm
Mating Tab Width: .248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1971846-6
SKU: AMP1-1971846-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: