1-2029059-0
10P VAL-U-LOK VRTHDR W/PGS GW
Enhance your power circuit connections with this UL and CSA certified Header connector, designed for secure board mounting through solder termination. With a rugged polyamide housing in white, it ensures reliable performance even in demanding environments. Featuring two rows of ten pin contacts plated with tin, it offers a high current rating of 9A at 600V AC. The vertical mount orientation, along with a mating retention latch, guarantees a stable connection. Operating temperature range from -40 to 105°C allows for versatile use. Engineered with a boardlock PCB retention system and a keyed mating alignment, it ensures precise and secure installations. Suitable for a wide range of applications, this shrouded connector is also halogen-free and RoHS compliant. With a compact size and a package quantity of 525, it's ideal for bulk installations in various power circuit configurations. Upgrade your connectivity solutions with this reliable and efficient Wire to Board connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2029059-0 |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyamide |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .165 in, 4.19 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 525 |
Contact Amperage: | 9 A |
Number of Positions: | 10 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | G31 |
Mating Retention Type: | Latch |
Tail Length: | .138 in, 3.5 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .07 in, 1.78 mm |
Connector Height: | 12.8 mm, .504 in |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K926 |
Number of Signal Positions: | 10 |
Wire Size: | .12 - 1.4 mm², 26 - 18 AWG |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 22.2 mm, .874 in |
Connector System: | Wire to Board |
CSA Agency Certification: | 208567 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | .383 in, 9.75 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Header Type: | Shrouded |
Max Insulation Diameter: | 2.39 mm |
Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
Insertion Force: | Standard |
Contact Retention: | With |
Glow Wire Rating: | Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector Configuration: | Rectangular |
Halogen Free: | Yes |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-2029059-0 |
SKU: | AMP1-2029059-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |