1-206763-4
METRIMATE PIN HDR ASSY,24P LF
Enhance your industrial assembly with our METRIMATE PIN HDR ASSY, a high-quality connector from the AMP Metrimate series. This 24-pin header, featuring a durable nylon housing in striking red, is designed for reliable performance in demanding environments. With CSA, VDE, IEC, and UL certifications, it meets stringent safety standards. The through-hole solder termination method ensures secure and efficient installation on your printed circuit board. Each connector in this pack of 40 is preloaded with tin-plated pins, capable of transmitting 7.5 A of signal data at voltages up to 600 V AC and DC. The inclusion of strain relief and locking tab mating retention guarantees stable connections, while the wide operating temperature range of -67 to 221°F (-55 to 130°C) ensures suitability for various applications. Whether for signal transmission or power supply, this connector with a square grid configuration is a versatile and dependable choice for wire-to-board connections. RoHS compliant and ECCN classified as EAR99, it aligns with international standards for environmental friendliness and export control. Elevate your assembly process with this essential connector for industrial applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-206763-4 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Rows: | 4 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Strain Relief: | Strain Relief Included |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 40 |
Contact Amperage: | 7.5 A |
Number of Positions: | 24 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Tab |
Tail Length: | .181 in, 4.6 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 130 °C, -67 - 221 °F |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 11.79 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7966 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 32.84 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 23.9 mm |
Mating Retention: | With |
Application Assembly Feature: | With |
Header Type: | Unshrouded |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Square Grid |
Prewired: | No |
Standards Met: | CSA, VDE, IEC UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-206763-4 |
SKU: | AMP1-206763-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2017 | E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. | Download |
06/27/2017 | E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. | Download |