1-207119-0
METRIMATE PIN HDR ASY,4P LF
Enhance your industrial connectivity with our AMP Metrimate Pin Header Assembly, featuring a robust design for reliable performance. This assembly, crafted from durable nylon housing in a striking red color, boasts CSA and UL standards compliance for added safety and quality assurance. With a receptacle gender and through-hole solder termination method, it offers secure and stable connections in various applications. The 4-pin configuration, with a pitch of .196 inches, is suitable for signal transmission, with a maximum voltage rating of 600V AC/DC. Operating efficiently in a wide temperature range of -67 to 221°F (-55 to 130°C), this connector is VDE tested and RoHS compliant, meeting international standards for environmental responsibility. Whether for wire-to-board setups or other industrial uses, this AMP Metrimate assembly is a dependable solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-207119-0 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .196 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .196 in, 4.98 mm |
Package Quantity: | 126 |
Contact Amperage: | 7.5 A |
Number of Positions: | 4 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Tab |
Tail Length: | .181 in, 4.6 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 130 °C, -67 - 221 °F |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Mounting Hole |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7966 |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Square Grid |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-207119-0 |
SKU: | AMP1-207119-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2019 | E-19-006184 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |