1-207120-0
METRIMATE PIN HDR ASY,12P LF
Enhance your connectivity solutions with our METRIMATE PIN HDR ASY,12P LF. Designed for reliable performance, this header connector is a crucial component in the AMP Metrimate series. Meeting CSA and UL standards, it ensures safety and quality in every application. With 12 pin positions and a 600V AC/DC voltage rating, it's suitable for a wide range of industrial environments. The nylon housing in vibrant red offers durability and easy identification. Featuring a through-hole solder termination method and vertical mount orientation, installation is a breeze. Operating in temperatures from -67 to 221°F (-55 to 130°C), it's built to withstand harsh conditions. Whether transmitting signals or data, its matrix contact layout guarantees efficient performance. RoHS compliant and VDE tested, this connector is not only high-performing but also environmentally friendly. Elevate your wire-to-board connections with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-207120-0 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 55 |
Contact Amperage: | 7.5 A |
Number of Positions: | 12 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Tab |
Tail Length: | .181 in, 4.6 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 130 °C, -67 - 221 °F |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7966 |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Square Grid |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-207120-0 |
SKU: | AMP1-207120-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2017 | E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. | Download |
06/27/2017 | E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. | Download |