1-207524-0

SKT HDR ASSY,6P,MMATE LF

Introducing the SKT HDR ASSY, a crucial component in the AMP Metrimate series, designed for reliable and efficient connectivity. This 6-position plug header features a durable nylon GF housing in a vibrant red color, with gold-plated contacts ensuring optimal signal transmission. Meeting CSA and UL standards, it guarantees safety and quality, with a maximum voltage rating of 600 V AC/DC. Its through-hole solder termination method and locking latch mating retention type offer secure PCB attachment, while its compact vertical mount orientation saves space. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F), this industrial-grade connector is VDE tested and RoHS compliant, making it ideal for various applications in the wire-to-board system. With 126 pieces in a package, it's a cost-effective solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-207524-0
Series: AMP Metrimate
Connector Type: Header
Gender: Plug
Housing Material: Nylon GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .197 in
Voltage: 600 V AC, 600 V DC
Contact Type: Socket
Row Spacing: .197 in, 5 mm
Package Quantity: 126
Contact Amperage: 7.5 A
Number of Positions: 6
Housing Color: Red
Mount Orientation: Vertical
GPL: 234
Mating Retention Type: Locking Latch
Tail Length: .181 in, 4.6 mm
Packaging: Box
Operating Temperature Range: -55 - 130 °C, -67 - 266 °F
PCB Retention: Without
PCB Thickness (Recommended): .063 in, 1.6 mm
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7966
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector System: Wire to Board
CSA Agency Certification: LR16455
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Connector Width: 27.69 mm
Mating Retention: With
Header Type: Unshrouded
Tail Plating Thickness: 3.81 µm
Contact Retention: With
Circuit Identification Feature: Without
VDE Tested: Yes
Tail Plating: Tin
Connector Configuration: Square Grid
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-207524-0
SKU: AMP1-207524-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: