1-207532-0
SKT HDR ASSY,24P,MMATE LF
Easily assemble your industrial connections with this SKT HDR ASSY designed for reliability. With 24 positions and a 6-row configuration, it ensures efficient signal transmission. The nylon GF housing in vibrant red not only provides durability but also meets UL 94V-0 flammability standards for safety. Featuring through-hole solder termination and a .197-inch pitch, it guarantees secure PCB mounting. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F) and tested for VDE compliance, it offers performance assurance. Its locking latch mating retention and polarization alignment further enhance connection stability. UL and CSA certifications ensure quality and compliance. With 7.5A contact amperage and 600V AC/DC voltage rating, it's suitable for demanding applications. RoHS compliant, it prioritizes environmental responsibility. Perfect for wire-to-board setups, this connector is a reliable choice for various industrial environments.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-207532-0 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Nylon GF |
Number of Rows: | 6 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 32 |
Contact Amperage: | 7.5 A |
Number of Positions: | 24 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Latch |
Tail Length: | .181 in, 4.6 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.35 mm |
PCB Retention Type: | Mounting Hole |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7966 |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 47.32 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 25.55 mm |
Mating Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Square Grid |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-207532-0 |
SKU: | AMP1-207532-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2019 | E-19-006192 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |