1-207534-0
SKT HDR ASSY,36P,MMATE LF
Easily assemble your 36-pin connections with this SKT HDR ASSY from the AMP Metrimate series. Designed for reliable performance, this UL and CSA certified connector features a durable Nylon GF housing in a striking red color. With a vertical mount orientation and through-hole solder termination, it ensures secure PCB attachment. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F), it's suitable for industrial applications. The plug gender and socket contact type offer efficient signal transmission, while the locking latch ensures a secure mating connection. Meeting RoHS compliance and VDE testing standards, this connector is a dependable choice for your wire-to-board setups. With a mating alignment for easy polarization, it's essential for maintaining signal integrity in your systems. Each package includes 22 units, making it convenient for your assembly needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-207534-0 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Nylon GF |
Number of Rows: | 9 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 22 |
Contact Amperage: | 7.5 A |
Number of Positions: | 36 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Latch |
Tail Length: | .181 in, 4.6 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.35 mm |
PCB Retention Type: | Mounting Hole |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7966 |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 62.31 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 25.55 mm |
Mating Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Square Grid |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-207534-0 |
SKU: | AMP1-207534-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2017 | E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. | Download |
06/27/2017 | E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. | Download |