1-2106003-3
Connector, SMT-IDC, 3 POS, 20 AWG
Enhance your power connections with our Surface Mount Insulation Displacement Connector. Specifically designed for 20 AWG wires, this Connector Assembly features three positions, ensuring reliable and efficient power transmission in your circuit applications. With a tin contact plating and a pitch of 4mm, it guarantees secure and durable connections. Meeting UL 1977, UL 94V-0, and CSA standards, it upholds safety and quality. Whether for industrial or general use, this Connector is a perfect fit for your board mount setup. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F) and accommodating wire sizes of 18-20 AWG, it offers versatility and performance. RoHS compliant, it aligns with environmental regulations. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2106003-3 |
Series: | Insulation Displacement Connectors Closed End |
Amperage: | 7.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Tin |
Pitch: | .157 in, 4 mm |
Diameter: | 1.9 |
Contact Amperage: | 7.5 A |
Number of Positions: | 3 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 18 - 20 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Standards Met: | UL 1977 UL 94V-0 CSA |
Part Aliases: | 1-2106003-3 |
SKU: | AMP1-2106003-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |