1-2106003-4
Connector, SMT-IDC, 4 POS, 20 AWG
Enhance your power connections with this SMT-IDC Connector, designed for seamless integration on a Printed Circuit Board. With a 4-position receptacle assembly and a pitch of 4mm, it accommodates 18-20 AWG wire sizes, ensuring a secure fit for your power applications. Operating efficiently in industrial settings, its durable construction and 7.5A contact amperage make it ideal for reliable performance. Meeting ECCN and RoHS compliance standards, this connector guarantees quality and safety, with an operating temperature range of -40 to 105°C (-40 to 221°F). Elevate your wire-to-board connections with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2106003-4 |
Series: | Insulation Displacement Connectors Closed End |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | .157 in, 4 mm |
Contact Amperage: | 7.5 A |
Number of Positions: | 4 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 18 - 20 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Part Aliases: | 1-2106003-4 |
SKU: | AMP1-2106003-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |