1-2106751-1
Connector, Thru Hole-IDC, 1 pos, 20AWG
Enhance your power circuit connections with this robust Connector Assembly, designed for efficient board mounting. Featuring a single 1-position receptacle, it ensures secure contact for 20AWG wires. Operating effortlessly in industrial settings, this connector is a reliable choice for power applications. With a pitch of 4mm, it allows for easy installation, while its solder termination method guarantees durability. Engineered for performance, it can handle a contact amperage of 7.5A, making it suitable for demanding environments. Its high-quality construction and wide operating temperature range from -40 to 105°C (-40 to 221°F) further enhance its versatility. Trust in this Connector Assembly for seamless wire-to-board connections in your lighting projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2106751-1 |
Series: | Insulation Displacement Connectors Closed End |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .157 in, 4 mm |
Contact Amperage: | 7.5 A |
Number of Positions: | 1 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 18 - 20 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Part Aliases: | 1-2106751-1 |
SKU: | AMP1-2106751-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |