1-2106751-4
Connector, Thru Hole-IDC, 4 pos, 20AWG
Enhance your connectivity with this 4-position Through Hole-IDC Connector, designed for efficient power transmission in industrial settings. With a compact and durable construction, it ensures reliable performance even in demanding environments. Featuring a board mount design and through-hole solder termination, installation is simple and secure. The tin-plated contacts accommodate 18-20 AWG wires, guaranteeing a stable connection for power applications. Operating within a wide temperature range, from -40 to 105°C (-40 to 221°F), it is suitable for diverse operational conditions. Compliant with UL 94V-0 standards, this connector prioritizes safety and quality. Whether for new installations or replacements, its versatility and performance make it an essential component in your connectivity setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2106751-4 |
Series: | Insulation Displacement Connectors Closed End |
Amperage: | 7.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .157 in, 4 mm |
Diameter: | 1.9 |
Contact Amperage: | 7.5 A |
Number of Positions: | 4 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 18 - 20 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Standards Met: | UL 94V-0 None |
Part Aliases: | 1-2106751-4 |
SKU: | AMP1-2106751-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |