1-2118909-4

PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi

Ensure seamless connectivity with our RoHS-compliant Triple Band PCB Antenna, designed for optimal performance in Wi-Fi applications. With an impressive gain of 4.3 dB, this omnidirectional antenna operates across three distinct frequency bands (2310 - 2660 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz), catering to a wide range of wireless communication needs. Featuring a convenient adhesive mounting style and compatibility with MHF, MHF1, U.FL, and UMCC connectors, integration is effortless. Perfect for Bluetooth, ZigBee, and various Wi-Fi protocols (802.11a/ac/ad/ax/b/g/n), this antenna offers reliable connectivity in any environment. With linear polarization and a compact design, it's ideal for internal/embedded use, delivering consistent performance with a gain between 3 and 6 dBi. Trust in this high-quality antenna for seamless wireless communication in your applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2118909-4
Gain:4.3 dB
Band Type:Triple Band
Antenna Type:PCB
Directionality:Omnidirectional
Mounting Style:Adhesive
Frequency Range:2310 - 2660 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz
Center Frequency:2485 MHz, 5512.5 MHz, 6525 MHz
Antenna Termination Type:MHF, MHF1, U.FL, UMCC
Application:Bluetooth, Wi-Fi
Protocol:802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Impedance:50 Ω
Polarization:Linear
SKU:AMP1-2118909-4
Product Weight:1.79 g / .063 oz
Antenna Style:Embedded
Antenna Type:PCB
Number of Ports:1
Product Height:1 mm / .039 in
Product Length:40 mm / 7.874 in
Product Width:8 mm / .314 in
Cable Length:.2 m / .66 ft
Impedance:50 Ω
Antenna Operation:Passive
Wireless Application:Bluetooth / Wi-Fi / WLAN / ZigBee
Mounting Type:Adhesive
Polarization:Linear
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
Precision Level:Standard
Antenna Connector Type:MHF Compatible
Frequency Band:5150 - 5875 MHz / 5925 - 7125 MHz / 2310 - 2660 MHz
Gain (Max):4.3 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: