1-2132782-2
12 pos. EP II breakaway retain
Enhance the security of your power connections with our Terminal Position Assurance (TPA) accessory. Designed for use in the Economy Power series, this black connector accessory ensures a reliable fit for up to 12 positions on your PCB. Meeting UL 94V-0 material flammability standards, it guarantees safety in various appliances. With a pitch of 3.96 mm and operating temperature range of -55 to 105°C, this accessory is a must-have for optimal performance. RoHS compliant and crafted for durability, it offers peace of mind for your electronic assemblies.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2132782-2 |
Color: | Black |
Series: | Economy Power |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Rows: | 1 |
Pitch: | .156 in, 3.96 mm |
Package Quantity: | 300 |
Number of Positions: | 12 |
GPL: | 100 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | K885 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 1.86 in, 47.27 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | .104 in, 2.65 mm |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2132782-2 |
SKU: | AMP1-2132782-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2019 | P-19-016840 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Huizhou. | Download |
12/30/2017 | E-17-012751 - To shorten the delivery cycle and the procurement cycle, change raw material agent now. | Download |