1-215915-6

AMP-LATCH 15.2 HIGH TAPE

Enhance connectivity with the AMP-LATCH 15.2 HIGH TAPE connector, designed for reliable signal transmission. Featuring a receptacle gender and 16 contacts across 2 rows, it offers seamless integration with ribbon cables. The Cable Mount (Free-Hanging) configuration ensures easy installation, while Insulation Displacement Crimp (IDC) termination method guarantees secure connections. With a pitch of 2.54 mm and row spacing of .1 in, it provides efficient signal routing. Operating in a wide temperature range from -65 to 105 °C, it is suitable for various environments. Gold-plated contact mating areas ensure optimal conductivity, while the polarization and latch features enable proper alignment and locking. Compliant with RoHS standards, this connector is ideal for data and devices applications in Wire to Board systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-215915-6
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Cable Type: Ribbon Cable
Contact Amperage: 1 A
Number of Positions: 16
Housing Color: Gray
GPL: 318
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 5746
Connector System: Wire to Board
Connector Product Type: Connector
Mating Connector Lock: With
Part Aliases: 1-215915-6
SKU: AMP1-215915-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: