1-2176092-0
RP 2A 0.25W 825R 0.1% 25PPM 1K RL
Enhance the precision of your electronic circuits with this RP 2A 0.25W resistor. Designed for surface mount installation, it boasts a low power rating of .25W and a resistance of 825Ω with a tolerance of .1%. Operating at a rated voltage of 150V, this thin film element ensures reliable performance in a compact 0805 package measuring 2 x 1.25 x .55 mm. With RoHS compliance and solder termination, it's an eco-friendly and easy-to-install solution for your electronic assembly needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176092-0 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 825 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176092-0 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A825RBTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |