1-2177419-3

32POS,TAB 0.5X0.4,HEADER ASSY,CODB

Enhance your automotive connectivity with this beige Nano MQS connector. Designed for reliable signal transmission, this through-hole solder termination component features 32 rows, each with 32 positions, ensuring seamless integration into your circuitry. With a maximum operating temperature range of -40 to 105°C, it offers durability in diverse environmental conditions. The UL 94V-0 material flammability standard compliance guarantees safety, while the tin plating on the interface ensures optimal conductivity. Its compact 1.8mm pitch and horizontal mounting orientation make it suitable for tight spaces, while the 12V DC voltage rating meets automotive power requirements. Ideal for various signal applications, this connector is a must-have for automotive electronics projects. (Word count: 104)
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2177419-3
Color: Beige
Series: Nano MQS
Number of Rows: 2
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .071 in, 1.8 mm
Voltage: 12 V DC
Package Quantity: 1
Number of Positions: 32
Mount Orientation: Horizontal/90°
GPL: N56
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: Without
PCB Thickness (Recommended): .031 in, .8 mm
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X610
Number of Signal Positions: 32
Tab Width: .02 in, .5 mm
ECCN: EAR99
Connector Width: 24.47 mm, .963 in
PCB Mount Alignment: With
Length: 1.498 in, 38.05 mm
Locking Interface: With
Interface Plating: Tin
Nominal Voltage Architecture: 12 V
Mounting Holes: Without
Number of Sections: 1
Tab Thickness: .016 in, .4 mm
Packaging Type: Tray
Hybrid Header: No
Profile Height From PCB: 12.6 mm, .496 in
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2177419-3
SKU: AMP1-2177419-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: