1-2198617-5
Ni Plated Plastic Backshell, 15 Way, Str
Enhance the connectivity of your 15-way D-Sub or D-Ribbon connectors with this Ni Plated Plastic Backshell. Designed for straight entry, it ensures secure cable termination with its two-piece RFI/EMI shield and UL 94V-0 flammability standard compliance. The nickel plating on the shield provides efficient protection, making it ideal for data and device applications. With a 180° cable exit angle and grommeted design, it offers convenience and durability. RoHS compliant and crafted with ABS cable clamp material, this backshell guarantees reliable performance in various environments. Packaged in quantities of 100, it is a must-have accessory for professional installations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2198617-5 |
Accessory Type: | Backshell |
Number of Contacts: | 15 |
Shell Size: | 2 |
Package Quantity: | 100 |
Clamp Type: | Two-Piece RFI/EMI Shield |
Number of Positions: | 15 |
GPL: | 333 |
Shield Plating Material: | Nickel |
Packaging: | Bag |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | D403 |
Screw Hole Thread Size: | 4-40 |
ECCN: | EAR99 |
Cable Exit Angle: | 180° |
Cable Insulation Diameter: | .197 - .355 in, 4 - 13 mm |
Grommets: | With |
Cover Flammability Standard: | UL 94V-0 |
Cable Clamp Material: | ABS |
Slide Latch: | Without |
Standards Met: | UL 94V-0 |
Part Aliases: | 1-2198617-5 |
SKU: | AMP1-2198617-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |