1-2204420-0

MULTI-BEAM HD VERTICAL REC. 15S+3P+3P+15

Enhance your power and signal connections with our MULTI-BEAM HD Vertical Connector. Designed for high performance, this assembly features a total of 36 contact positions, with 6 dedicated to power and 30 for signal transmission. The housing is made of durable high temperature thermoplastic in a sleek black finish, meeting UL 94V-0 flammability standards for added safety. Mounting is easy with board mount and through hole press-fit termination, ensuring secure and reliable connections. Operating temperatures range from -40 to 125°C (-40 to 257°F), making it suitable for a variety of environments. With its noble metal contact plating and 300V AC/DC voltage rating, this connector guarantees optimal conductivity and durability. Whether for industrial or commercial applications, this assembly is a versatile and essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2204420-0
Series: MULTI-BEAM HD
Housing Material: High Temperature Thermoplastic
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .196 in, 5 mm
Voltage: 300 V AC, 300 V DC, 60 V AC, 60 V DC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Contact Amperage: 558 A
Number of Positions: 36
Housing Color: Black
Mount Orientation: Vertical
GPL: E79
Packaging: Box & Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: .076 µm, 3 µin
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: EE16
Number of Power Positions: 6
Number of Signal Positions: 30
Connector System: Board to Board
Contact Termination Plating: Matte Tin
Connector Product Type: Connector Assembly
Board to Board Configuration: Vertical
Termination Post Tail Length: 3.2 mm
Contact Retention: With
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Receptacle
Cicuit Configuration (Number of Pos/Type): 6P/Power, 30/Signal
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2204420-0
SKU: AMP1-2204420-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: