Enhance your automotive interconnection system with our MCON series housing, designed for female terminals. Featuring three rows and a pitch of .15 inches (3.8 mm), it offers efficient signal transmission. With an IPX9K rating, this housing ensures reliable performance in harsh environments. The integrated strain relief and polarization features provide added durability and secure connectivity. Constructed from PBT GF, it offers robustness for automotive applications. With 46 positions and sealable capabilities, it meets versatile connectivity needs. This black housing, with a length of 3.51 inches and a width of 35 mm (1.37 inches), is suitable for wire-to-board and wire-to-device setups. Its primary locking feature and terminal position assurance guarantee a stable connection. Certified for serviceability and lead-free solder processes, it is a dependable choice for your automotive connector accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2209520-1
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 3
Pitch: .15 in, 3.8 mm
IP Rating: IPX9K
Strain Relief: Yes
Polarization: Yes
Body Material: PBT GF
Number of Positions: 46
GPL: N14
Packaging: Carton
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Board, Wire-to-Device
Length: 3.51 in
Cable Exit Angle: Other
Height: 1.22 in, 31 mm
Width: 1.37 in, 35 mm
Mating Tab Width: .047 in, 1.2 mm
Body Color: Black
Serviceable: Yes
Connector Code : A
Blank Cavity Position: 18
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Part Aliases: 1-2209520-1
SKU: AMP1-2209520-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: