Enhance your power and signal connectivity with the MBCE RA 2X1P-2X4S connector from our MULTI-BEAM CE series. Designed for efficient board-to-board mounting via through-hole soldering, this connector offers ten positions, including one dual and two power positions, along with eight signal positions. With a contact rating of 35A and a voltage capacity of 100V DC, it ensures reliable performance in various power and signal applications. Featuring gold plating on the contact mating area, it guarantees optimal conductivity and durability. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for diverse environments. With RoHS compliance and ECCN classification as EAR99, it meets international standards for environmental responsibility and export control. Elevate your PCB design with the EE24 connector, delivering high-quality connectivity for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2212115-4
Series:MULTI-BEAM CE
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.286 in, 7.26 mm
Voltage:100 V, 100 V DC
Contact Amperage:35 A
Number of Positions:10
GPL:267
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:EE24
Number of Dual Positions:1
Number of Power Positions:2
Number of Signal Positions:8
Connector System:Board to Board
ECCN:EAR99
Power Contact Centerline:.286 in, 7.3 mm
Part Aliases:1-2212115-4
SKU:AMP1-2212115-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: