1-2213301-2

Releasable Poke-In,SMT, 2 Pos, Sel Load

Enhance your power and signal connections with our Releasable Poke-In Connector. Designed for efficient board mounting with a 4mm pitch, this SMT connector features a durable LCP housing in a sleek white finish. With two positions and a selective load, it offers reliable performance in a range of industrial applications. Achieve seamless PCB integration with its surface mount termination method and inline contact layout. Certified for UL 94V-0 flammability standards and RoHS compliant, this connector ensures safety and environmental responsibility. Suitable for wire sizes ranging from 18 to 22 AWG, it accommodates various connection needs. Its high amperage rating of 9A and voltage capability of 600V AC and DC make it ideal for demanding tasks. Operating efficiently in temperatures from -40 to 105°C, this connector is built to withstand harsh environments. Whether for new installations or replacements, this connector is a reliable choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213301-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1
Mount Type:Board Mount
Termination Method:Poke-In, Surface Mount
Pitch:.157 in, 4 mm
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Contact Amperage:9 A
Number of Positions:3
Housing Color:White
Mount Orientation:Horizontal
GPL:K50
Mating Entry Location:Side
Packaging:SMT Pocket Tape
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.175 in, 4.45 mm
PCB Retention Type:Solder
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L012
Wire Size:18 - 22 AWG
Contact Layout:Inline
Connector Length:14.65 mm, .577 in
Connector System:Wire to Board
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:11.9 mm, .468 in
Mating Retention:Without
PCB Mount Alignment:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Type:Stamped & Formed
Agency Standard Number:CSA/C22.2 No. 182.3-M1987, UL 1977
Material Flammability Standard:UL 94V-0
Part Aliases:1-2213301-2
SKU:AMP1-2213301-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: