1-2213752-1

2 POS HIGH TEMP MATE-N-LOK PIN ASSM

Enhance power connectivity with our Universal MATE-N-LOK connector, featuring a durable LCP GF30 housing in sleek black. Designed for vertical PCB mounting with a 6.35mm pitch, it offers reliable through-hole solder termination for robust performance. With a high voltage rating of 600V AC and a contact amperage of 12A, this connector is ideal for power applications. Meeting UL 94V-0 flammability standards and operating in a wide temperature range from -40 to 105°C, it ensures safety and reliability. Each tube-packaged connector complies with RoHS regulations, guaranteeing environmentally friendly construction. Trust in its industrial-grade construction for secure wire-to-board connections in various settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213752-1
Series:Universal MATE-N-LOK
Housing Material:LCP GF30 (Liquid Crystal Polymer)
Number of Rows:1
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Contact Amperage:12 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
GPL:K84
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:1.18 µm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K999
Number of Power Positions:2
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Vertical Rectangular Connector
ECCN:EAR99
Board to Board Configuration:Vertical
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Socket
Material Flammability Standard:UL 94V-0
Part Aliases:1-2213752-1
SKU:AMP1-2213752-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: