1-2213752-3

4 POS HIGH TEMP MATE-N-LOK PIN ASSM

Enhance power connectivity with our Universal MATE-N-LOK Vertical Rectangular Connector. Designed for optimal performance, this connector features a durable LCP GF30 housing in sleek black, meeting UL 94V-0 flammability standards. With a high voltage rating of 600V AC and a current capacity of 12A, it ensures reliable power transmission. Its through-hole solder termination method and pre-tin contact plating make for easy and secure installation onto printed circuit boards. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. RoHS compliant and lead-free solder capable, it aligns with environmental standards. Whether it's for wire-to-board or board-to-board configurations, this connector is a versatile solution for power circuitry needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213752-3
Series:Universal MATE-N-LOK
Housing Material:LCP GF30 (Liquid Crystal Polymer)
Number of Rows:1
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Contact Amperage:12 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
GPL:K84
Packaging:Tube
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:1.18 µm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K999
Number of Power Positions:4
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Vertical Rectangular Connector
ECCN:EAR99
Board to Board Configuration:Vertical
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Socket
Material Flammability Standard:UL 94V-0
Part Aliases:1-2213752-3
SKU:AMP1-2213752-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: