1-2214934-4
MBCE 2X2 P + 2X6 S VERTICAL
Enhance connectivity with the MBCE 2X2 P + 2X6 S VERTICAL connector from our MULTI-BEAM CE series. Designed for seamless board-to-board mounting, this Through Hole - Solder termination method boasts a pitch of .286 inches (7.26 mm) and can handle up to 100V DC. With a contact amperage of 28.5A and a 16-position configuration, it's ideal for Power & Signal applications in demanding environments, with a wide operating temperature range from -55 to 105°C (-67 to 221°F). Each contact features gold plating (.76 µm, 30 µin) for reliable performance, and RoHS compliance ensures environmental responsibility. Whether for data or devices, this connector system, part of our diverse PCB offerings, guarantees secure and efficient connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2214934-4 |
Series: | MULTI-BEAM CE |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .286 in, 7.26 mm |
Voltage: | 100 V, 100 V DC |
Contact Amperage: | 28.5 A |
Number of Positions: | 16 |
GPL: | 267 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | EE24 |
Number of Dual Positions: | 2 |
Number of Power Positions: | 4 |
Number of Signal Positions: | 12 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Power Contact Centerline: | .286 in, 7.3 mm |
Part Aliases: | 1-2214934-4 |
SKU: | AMP1-2214934-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |