1-2227669-0

ZQSFP+ STACKED REC ASSEMBLY 2X1,4LP DOWN

Enhance your connectivity with our ZQSFP+ Stacked Receptacle Assembly, designed for high-speed data transmission applications. This 2x1, 4LP Down configuration offers efficient board mounting with a pitch of 0.8mm (.032in). Featuring two ports and 76 positions, it supports data rates up to 25Gb/s. Crafted with UL 94V-0 compliant materials, it ensures safety and reliability. The gold-plated contacts guarantee optimal signal integrity, while the through-hole press-fit termination method ensures secure attachment to the PCB. Perfect for standard applications, this assembly is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2227669-0
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .032 in, .8 mm
Number of Ports: 2
Data Interface: zQSFP+
Contact Amperage: .5 A
Number of Positions: 76
Data Rate: 25 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 2 x 1
Tail Length: .079 in, 2 mm
Packaging: Box & Tray
Operating Temperature Range: ,
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Underplating Material: Tin
PCB Contact Termination Area Plating: Gold
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L818
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly with Integrated Connector
Cage Type: Stacked
Lightpipe Configuraton: All Four Down
Rear EONs Per Port Column: 3
Cage Material: Nickel Silver
Heat Sink Compatible: No
Lightpipe Included: Yes
Enhancements: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2227669-0
SKU: AMP1-2227669-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: